Part Details for GMV1542-GM1 by Microchip Technology Inc
Overview of GMV1542-GM1 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for GMV1542-GM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GMV1542-GM1TR-ND
|
DigiKey | SI TVAR NON HERMETIC PLASTIC SMT Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GMV1542-GM1
|
Microchip Technology Inc | Si TVAR Non Hermetic Plastic SMT, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
3052 Alternates Available |
|
$2.3800 / $2.9200 | Buy Now |
|
Onlinecomponents.com | Varactor Diode Single 30V 2.4pF 2-Pin Case GM1 T/R | 3072 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 2619 |
|
RFQ | ||
|
NAC | Gigamite GC1502 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GMV1542-GM1
GMV1542-GM1 CAD Models
GMV1542-GM1 Part Data Attributes:
|
GMV1542-GM1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GMV1542-GM1
Microchip Technology Inc
Variable Capacitance Diode, C Band, 1.15pF C(T), 30V, Silicon, Abrupt
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 30 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Cap Tolerance | 13.04% | |
Diode Capacitance-Nom | 1.15 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 3800 | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for GMV1542-GM1
This table gives cross-reference parts and alternative options found for GMV1542-GM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMV1542-GM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMV1542-GM1/TR | Variable Capacitance Diode, C Band, 1.15pF C(T), 30V, Silicon, Abrupt | Microchip Technology Inc | GMV1542-GM1 vs GMV1542-GM1/TR |