Part Details for GMW-2/10 by Eaton Bussmann
Overview of GMW-2/10 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMW-2/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J3204
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann GMW-2/10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.3100 / $51.0800 | Buy Now |
DISTI #
283-GMW-2/10-ND
|
DigiKey | FUSE CERAMIC 2MA 125VAC RADIAL Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.7530 | Buy Now |
|
Onlinecomponents.com | Fuse Fast Acting 0.2A 125V Socket 7.1 X 6.4mm Carton UL |
70 On Order |
|
$33.2500 / $42.9700 | Buy Now |
DISTI #
000000000000558702
|
Sager | Fuses with Leads - Through Hole 125V .2A Fast Acting | 0 |
|
Buy Now | |
DISTI #
000000000006271302
|
Sager | Fuses with Leads - Through Hole 125V .2A Fast Acting Min Qty: 10 | 0 |
|
$32.2100 / $35.7900 | Buy Now |
|
Master Electronics | Fuse Fast Acting 0.2A 125V Socket 7.1 X 6.4mm Carton UL |
70 On Order |
|
$33.2500 / $42.9700 | Buy Now |