Part Details for GN 55.4-ND-16-12,5-2,5 by Elesa+Ganter
Overview of GN 55.4-ND-16-12,5-2,5 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GN 55.4-ND-16-12,5-2,5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN55.4-ND-16-12.5
|
TME | Magnet: permanent, neodymium, H: 2.5mm, 15N, W: 12.5mm, L: 16mm Min Qty: 1 | 25 |
|
$3.6700 / $4.8800 | Buy Now |