Part Details for GN1196-INE3 by Semtech Corporation
Overview of GN1196-INE3 by Semtech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GN1196-INE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-GN1196-INE3-ND
|
DigiKey | IC LASER DRIVER 3.3V 24QFN Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GN1196-INE3
|
Avnet Americas | Optical Transceiver Module LR Transceiver with Digital Diagnostics 12.5Gbps 32-Pin QFN - Trays (Alt: GN1196-INE3) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
GN1196-INE3
|
Avnet Americas | Optical Transceiver Module LR Transceiver with Digital Diagnostics 12.5Gbps 32-Pin QFN - Trays (Alt: GN1196-INE3) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
GN1196-INE3
|
Avnet Asia | Optical Transceiver Module LR Transceiver with Digital Diagnostics 12.5Gbps 32-Pin QFN (Alt: GN1196-INE3) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
GN1196-INE3
|
Avnet Silica | Optical Transceiver Module LR Transceiver with Digital Diagnostics 12.5Gbps 32-Pin QFN (Alt: GN1196-INE3) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |