Part Details for GN1A by Surge Components Inc
Overview of GN1A by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for GN1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN1A
|
Avnet Americas | Glass Passivated Rectifier 1A 50V 2-Pin DO-214AC - Tape and Reel (Alt: GN1A) RoHS: Not Compliant Min Qty: 135000 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0252 | Buy Now |
Part Details for GN1A
GN1A CAD Models
GN1A Part Data Attributes
|
GN1A
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
GN1A
Surge Components Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 1 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for GN1A
This table gives cross-reference parts and alternative options found for GN1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GN1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR150 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), | Galaxy Microelectronics | GN1A vs SR150 |
S1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), | Galaxy Microelectronics | GN1A vs S1A |
F1A | Rectifier Diode, | Surge Components Inc | GN1A vs F1A |
AA1 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | GN1A vs AA1 |
AGS1A | Rectifier Diode, | Surge Components Inc | GN1A vs AGS1A |
MA1 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | GN1A vs MA1 |