Part Details for GNR30ACZP by Crouzet
Overview of GNR30ACZP by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GNR30ACZP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1887
|
Newark | Solid State Rly, 30A/24-500Vac, Din Rail, Contact Configuration:-, Load Current:30A, Operating Voltage Max:500Vac, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Crouzet GNR30ACZP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$23.5600 | Buy Now |
DISTI #
966-GNR30ACZP-ND
|
DigiKey | SSR RELAY SPST-NO 30A 24-500V Min Qty: 1 Lead time: 15 Weeks Container: Box |
4 In Stock |
|
$96.9700 | Buy Now |
DISTI #
874-GNR30ACZP
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR, GN+R, Single Phase, DIN Rail, 30A, IN 180-280 VAC, OUT 500 VAC, Zero Cross RoHS: Compliant | 2 |
|
$99.8700 | Buy Now |
DISTI #
72093301
|
RS | SSR, GN+R, Single Phase, DIN Rail, 30A, IN 180-280 VAC, OUT 500 VAC, Zero Cross | Crouzet GNR30ACZP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$98.8700 | RFQ |
|
Onlinecomponents.com | SSR - GN+R - Single Phase - DIN Rail - 30A - In 180-280 VAC - Out 500 VAC - Zero Cross | 0 |
|
$71.5200 / $99.8700 | Buy Now |
|
Neutron USA | SSR, GN+R, Single Phase, DIN Rail, 30A,IN 180-280 VAC, OUT 500 VAC, Zero Cross | 8 |
|
$244.5400 | Buy Now |