Part Details for GNR30BHZ by Crydom Inc
Overview of GNR30BHZ by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GNR30BHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P6247
|
Newark | Solid State Relay, 30A, 90-140Vac, Din, Contact Configuration:-, Load Current:30A, Operating Voltage Max:600Vac, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom GNR30BHZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$155.9000 | Buy Now |
DISTI #
646-1021-ND
|
DigiKey | SSR RELAY SPST-NO 30A 48-600V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
16 In Stock |
|
$157.0300 | Buy Now |
DISTI #
2266-GNR30BHZ-ND
|
DigiKey | SSR RELAY SPST-NO 30A 48-600V Min Qty: 1 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
16 In Stock |
|
$149.7200 / $158.5100 | Buy Now |
DISTI #
CRYGNR30BHZ
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 22.5 MM, 600VAC/30A, 120VAC IN, ZER | Americas - 0 in Stock |
|
$136.9800 / $164.3760 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - Relay Configuration - 90-140 VAC Control Voltage Range - 30 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Zero voltage Turn-on - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
17 In Stock |
|
$124.0400 / $153.5000 | Buy Now |
DISTI #
GNR30BHZ
|
TME | Relay: solid state, Ucntrl: 90÷140VAC, 30A, 48÷600VAC, -20÷80°C Min Qty: 1 | 0 |
|
$118.1100 / $129.9100 | RFQ |
DISTI #
000000000002443422
|
Sager | Solid State Relays - Industrial Mount 90-140 VAC Min Qty: 20 | 0 |
|
$133.6900 / $137.4000 | Buy Now |
|
Master Electronics | Solid State Relay - Relay Configuration - 90-140 VAC Control Voltage Range - 30 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Zero voltage Turn-on - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
17 In Stock |
|
$124.0400 / $153.5000 | Buy Now |
|
Neutron USA | Relay,Solid State,SPST-NO,Ctrl 120VAC,30A,600VAC,DIN Rail,Zero,GNR 22.5MM Series | 49 |
|
$421.1800 | Buy Now |