Part Details for GO 10-SMS/SP3 by LEM Holdings SSA
Overview of GO 10-SMS/SP3 by LEM Holdings SSA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GO 10-SMS/SP3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ6028
|
Newark | Current Sensor, 300Khz, Soic-16 Rohs Compliant: Yes |Lem GO 10-SMS/SP3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3550 |
|
$6.3400 / $8.8700 | Buy Now |
DISTI #
398-GO10SMS/SP3CT-ND
|
DigiKey | CURRENT TRANSDUCER INTGRATED PRI Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7496 In Stock |
|
$3.9875 / $7.1200 | Buy Now |
DISTI #
3796464
|
element14 Asia-Pacific | CURRENT SENSOR, 300KHZ, SOIC-16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3550 |
|
$4.7517 / $6.9533 | Buy Now |
DISTI #
3796464RL
|
element14 Asia-Pacific | CURRENT SENSOR, 300KHZ, SOIC-16 RoHS: Compliant Min Qty: 10 Container: Reel | 3550 |
|
$4.7517 / $5.2187 | Buy Now |
DISTI #
3796464
|
Farnell | CURRENT SENSOR, 300KHZ, SOIC-16 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 3 Days Container: Cut Tape | 3550 |
|
$4.1032 / $7.0520 | Buy Now |
DISTI #
3796464RL
|
Farnell | CURRENT SENSOR, 300KHZ, SOIC-16 RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 3 Days Container: Reel | 3550 |
|
$4.1032 / $4.8184 | Buy Now |
|
Ozdisan Elektronik | IC-GO10 CURRENT TRANSDUCER 10A 3.3VDC 16SOIC | 0 |
|
$3.0893 / $3.3982 | RFQ |
Part Details for GO 10-SMS/SP3
GO 10-SMS/SP3 CAD Models
GO 10-SMS/SP3 Part Data Attributes:
|
GO 10-SMS/SP3
LEM Holdings SSA
Buy Now
|
Compare Parts:
GO 10-SMS/SP3
LEM Holdings SSA
|
Samacsys Manufacturer | LEM |