Part Details for GP2000S40-0.040-02-4/4 by The Bergquist Company
Overview of GP2000S40-0.040-02-4/4 by The Bergquist Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP2000S40-0.040-02-4/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K6328
|
Newark | Thermally Conductive Gap Filing Material, Insulator Body Material:Fibreglass, Thermal Conductivity:2W/M.k, Breakdown Voltage Vbr:5Kv, Thickness:1.016Mm, Volume Resistivity:10Ohm-M, Thermal Impedance:0.97°C/W, Dielectric Strength:- Rohs Compliant: Yes |Bergquist GP2000S40-0.040-02-4/4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9600 / $21.5700 | Buy Now |