Part Details for GP3D010A120A by SemiQ Inc
Overview of GP3D010A120A by SemiQ Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP3D010A120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GP3D010A120A-ND
|
DigiKey | DIODE SIL CARB 1.2KV 10A TO220-2 Min Qty: 1 Lead time: 28 Weeks Container: Tube |
6 In Stock |
|
$2.2149 / $4.5500 | Buy Now |
DISTI #
148-GP3D010A120A
|
Mouser Electronics | Schottky Diodes & Rectifiers SiC Schottky Diode 10A 1200V TO-220 RoHS: Compliant | 96 |
|
$2.2100 / $4.5500 | Buy Now |