Part Details for GP55-154K-1% by TT Electronics Resistors
Overview of GP55-154K-1% by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP55-154K-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Precision Metal Film Resistor - 154 kOhm ±1% - 1/4W - ±100ppm/°C - 250V Max - Axial Through Hole - 6.0 x 2.4mm Dia - RoHS RoHS: Compliant |
100 In Stock |
|
$1.1100 / $3.9000 | Buy Now |
|
Master Electronics | Precision Metal Film Resistor - 154 kOhm ±1% - 1/4W - ±100ppm/°C - 250V Max - Axial Through Hole - 6.0 x 2.4mm Dia - RoHS RoHS: Compliant |
100 In Stock |
|
$1.1100 / $3.9000 | Buy Now |