Part Details for GP7/54 by TECO-Westinghouse Motor Company
Overview of GP7/54 by TECO-Westinghouse Motor Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP7/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71736805
|
RS | TEFC PREMIUM 3 Phase Voltage: 230/460V 7.5 HP 1800 RPM 18.5 FL AMPS (230V) | Teco Westinghouse GP7/54 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$796.3200 / $838.2500 | RFQ |