Part Details for GPC80EG by SL Power Electronics
Overview of GPC80EG by SL Power Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for GPC80EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70151900
|
RS | PwrSup, AC-DC, Out -15, +5, +15, +24VDC, In 85 to 264VAC, Panel, Open-Frame,80W,4 | SL Power ( Ault / Condor ) GPC80EG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23 |
|
$233.7200 / $251.3100 | Buy Now |
Part Details for GPC80EG
GPC80EG CAD Models
GPC80EG Part Data Attributes:
|
GPC80EG
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
GPC80EG
SL Power Electronics
AC-DC Regulated Power Supply Module, 80W
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 70% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 177.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 12 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.01768 Vrms | |
Total Power Output-Max | 80 W | |
Width | 107.95 mm |