Part Details for GPIC680 by TE Connectivity
Overview of GPIC680 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPIC680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B1914
|
Newark | Product Range:-, Contact Configuration:4Pdt, Contact Current:10A, Relay Mounting:Socket, Relay Terminals:Quick Connect, Approvals & Standards:Csa, Ul, Coil Voltage:120Vac, Contact Voltage Ac Nom:220V, Contact Voltage Dc Nom:48V Rohs Compliant: No |Agastat Te Connectivity GPIC680 Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$411.1400 / $449.3200 | Buy Now |
DISTI #
655-GPIC680
|
Mouser Electronics | Low Signal Relays - PCB GPIC680 RoHS: Not Compliant | 0 |
|
$401.0600 | Order Now |
DISTI #
70132169
|
RS | Control Relay, 4PDT, 10 A, 120 VAC, QC Tabs Terminal, GP Series | TE Connectivity GPIC680 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$440.5100 | Buy Now |
|
Onlinecomponents.com | Time Delay Relay - 120VAC - 4PDT - 10 A. |
27 On Order |
|
$425.4800 / $434.0000 | Buy Now |
DISTI #
1423156-2
|
TTI | Time Delay & Timing Relays RLY,120VAC,SPECIAL Min Qty: 7 Package Multiple: 1 Container: Each | Americas - 0 |
|
$320.2600 / $355.9600 | Buy Now |
DISTI #
000000000002764670
|
Sager | Low Signal Relays - PCB GPIC680 Min Qty: 1 | 0 |
|
$391.5600 / $419.5300 | Buy Now |
|
Master Electronics | Time Delay Relay - 120VAC - 4PDT - 10 A. |
27 On Order |
|
$425.4800 / $434.0000 | Buy Now |
Part Details for GPIC680
GPIC680 CAD Models
GPIC680 Part Data Attributes:
|
GPIC680
TE Connectivity
Buy Now
|
Compare Parts:
GPIC680
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |