Part Details for GPS-3030DD by Instek Corp
Overview of GPS-3030DD by Instek Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPS-3030DD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14879.3
|
TestEquity LLC | Instek GPS-3030DD DC Linear Power Supply, Single Output, 3 A, 30 V, 90 W, GPS Series | 3 |
|
$219.4500 | Buy Now |