Part Details for GPTS203212B by CW Industries
Overview of GPTS203212B by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for GPTS203212B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW182-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 1A 30V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7394 In Stock |
|
$1.2108 / $1.8500 | Buy Now |
DISTI #
629-GPTS203212B
|
Mouser Electronics | Pushbutton Switches SPST ON-OFF RoHS: Compliant | 2379 |
|
$1.1800 / $1.7400 | Buy Now |
DISTI #
72000804
|
RS | Pushbutton Switch, SPST, ON-OFF, Blk Cap, 1A, 30VDC, Vertical PC Pin, GPTS Series | CW Industries GPTS203212B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 200 |
|
$1.3800 / $1.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9690 / $1.4570 | Buy Now |
DISTI #
000000000005831014
|
Sager | Pushbutton Switches SPST ON-OFF Min Qty: 1 | 0 |
|
$1.0500 / $1.2900 | Buy Now |
Part Details for GPTS203212B
GPTS203212B CAD Models
GPTS203212B Part Data Attributes
|
GPTS203212B
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GPTS203212B
CW Industries
Special Switch, SPST, On-off, 1A, 30VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CW Industries | |
Actuator Length | 0.102 inch | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 11.9888 mm | |
Body Height | 6.5024 mm | |
Body Length or Diameter | 11.9888 mm | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 20000 Cycle(s) | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 2 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.236 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |