-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, MODULE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GQA2W010A120V-007-
|
Avnet Americas | Isolated Chassis Mount DC/DC Converter, ITE, 4:1, 120 W, 1 Output, 12 V, 10 A - Bulk (Alt: GQA2W010A120V-007-) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$147.6552 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GQA2W010A120V-007-R
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
GQA2W010A120V-007-R
TDK Corporation
DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, MODULE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | MODULE-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-XDFM-X8 | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES |