-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GQA2W010A120V-0P7-
|
Avnet Americas | - Bulk (Alt: GQA2W010A120V-0P7-) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$168.7462 | Buy Now |
DISTI #
67011721
|
Verical | Module DC-DC 1-OUT 12V 10A 120W 8-Pin Quarter-Brick RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2305 | Americas - 49 |
|
$144.0140 / $180.0110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GQA2W010A120V-0P7-R
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
GQA2W010A120V-0P7-R
TDK Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |