-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-8119-1-ND
|
DigiKey | CAP CER 10PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12731 In Stock |
|
$0.1157 / $0.5000 | Buy Now |
DISTI #
GQM1875C2E100GB12D
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 250 V, ± 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GQM1875C2E100GB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1231 / $0.1358 | Buy Now |
DISTI #
81-GQM1875C2E100GB2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 pF 250 VDC 2% 0603 C0G (NP0) RoHS: Compliant | 5378 |
|
$0.1090 / $0.4700 | Buy Now |
DISTI #
V72:2272_07207434
|
Arrow Electronics | Cap Ceramic 10pF 250V C0G 2% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 640 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2102 Container: Cut Strips | Americas - 4216 |
|
$0.1025 / $0.1563 | Buy Now |
|
Future Electronics | 0603 10 pF 250 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 4000Reel |
|
$0.0977 / $0.1070 | Buy Now |
DISTI #
55122567
|
Verical | Cap Ceramic 10pF 250V C0G 2% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 640 Package Multiple: 1 Date Code: 2102 | Americas - 4216 |
|
$0.1025 / $0.1563 | Buy Now |
DISTI #
GQM1875C2E100GB12D
|
TME | Capacitor: ceramic, MLCC, 10pF, 250V, C0G (NP0), ±2%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.1400 | RFQ |
|
ComSIT USA | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603 RoHS: Compliant | Europe - 4000 |
|
RFQ | |
DISTI #
GQM1875C2E100GB12D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 pF, 250 V, � 2%, C0G (NP0), 0603 [1608 Metric] (Alt: GQM1875C2E100GB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GQM1875C2E100GB12D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM1875C2E100GB12D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.7 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GQM1875C2E100GB12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM1875C2E100GB12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCARQ167SCG100GTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GQM1875C2E100GB12D vs MCARQ167SCG100GTRA01 |
MMARQ167SCG100GTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GQM1875C2E100GB12D vs MMARQ167SCG100GTRA01 |
MCARQ167SCG100GTRA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GQM1875C2E100GB12D vs MCARQ167SCG100GTRA1J |
MMARQ167SCG100GTRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GQM1875C2E100GB12D vs MMARQ167SCG100GTRA18 |