Part Details for GR321BD72E223KW03L by Murata Manufacturing Co Ltd
Overview of GR321BD72E223KW03L by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for GR321BD72E223KW03L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-5719-1-ND
|
DigiKey | CAP CER 0.022UF 250V X7T 0805 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1314 / $0.5900 | Buy Now |
DISTI #
GR321BD72E223KW03L
|
Avnet Americas | Cap Ceramic 0.022uF 250V X7T 10% SMD 0805 125°C Embossed Plastic T/R - Tape and Reel (Alt: GR321BD72E223KW03L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1779 | Buy Now |
DISTI #
81-GR321BD72E223KW3L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 250 VDC 10% 0805 X7T RoHS: Compliant | 3000 |
|
$0.1280 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1227 | Buy Now |
DISTI #
GR321BD72E223KW03L
|
Avnet Americas | Cap Ceramic 0.022uF 250V X7T 10% SMD 0805 125°C Embossed Plastic T/R - Tape and Reel (Alt: GR321BD72E223KW03L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1779 | Buy Now |
DISTI #
GR321BD72E223KW03L
|
Avnet Americas | Cap Ceramic 0.022uF 250V X7T 10% SMD 0805 125°C Embossed Plastic T/R - Tape and Reel (Alt: GR321BD72E223KW03L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1779 | Buy Now |
DISTI #
2218738
|
Farnell | CAP, 22000PF, 250V, 10%, X7T, 0805 RoHS: Compliant Min Qty: 3000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.1683 | Buy Now |
Part Details for GR321BD72E223KW03L
GR321BD72E223KW03L CAD Models
GR321BD72E223KW03L Part Data Attributes
|
GR321BD72E223KW03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GR321BD72E223KW03L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |