-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GR321BD7LP223KW01K | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GR321BD7LP223KW01KCT-ND
|
DigiKey | CAP CER 0.022UF 450V X7T 0805 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18768 In Stock |
|
$0.0430 / $0.2800 | Buy Now |
DISTI #
GR321BD7LP223KW01K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 450 VDC, ± 10%, X7T, 0805 [2012 Metric] - Tape and Reel (Alt: GR321BD7LP223KW01K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0386 | Buy Now |
DISTI #
81-GR321BDLP223KW01K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 450 VDC 10% 0805 X7T RoHS: Compliant | 7750 |
|
$0.0410 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0387 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GR321BD7LP223KW01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GR321BD7LP223KW01K
Murata Manufacturing Co Ltd
High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GR321BD7LP223KW01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GR321BD7LP223KW01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GR321BD7LP223KW01L | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose | Murata Manufacturing Co Ltd | GR321BD7LP223KW01K vs GR321BD7LP223KW01L |
GC321BD7LP223KX19L | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive | Murata Manufacturing Co Ltd | GR321BD7LP223KW01K vs GC321BD7LP223KX19L |