Part Details for GR331BD72W223KW01L by Murata Manufacturing Co Ltd
Overview of GR331BD72W223KW01L by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for GR331BD72W223KW01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-5725-1-ND
|
DigiKey | CAP CER 0.022UF 450V X7T 1206 Min Qty: 3000 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1877 | Buy Now |
DISTI #
GR331BD72W223KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 450 V, ± 10%, X7T, 1206 [3216 Metric] - Tape and Reel (Alt: GR331BD72W223KW01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2066 | Buy Now |
DISTI #
81-GR331BD72W223KW1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 450 VDC 10% 1206 X7T RoHS: Compliant | 1640 |
|
$0.1490 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1424 | Buy Now |
DISTI #
GR331BD72W223KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 450 V, ± 10%, X7T, 1206 [3216 Metric] - Tape and Reel (Alt: GR331BD72W223KW01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2066 | Buy Now |
DISTI #
GR331BD72W223KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 450 V, ± 10%, X7T, 1206 [3216 Metric] - Tape and Reel (Alt: GR331BD72W223KW01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2066 | Buy Now |
DISTI #
GR331BD72W223KW01L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 450 V, � 10%, X7T, 1206 [3216 Metric] - Tape and Reel (Alt: GR331BD72W223KW01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2218745
|
Farnell | CAP, MLCC, X7T, 22NF, 450V, 1206 RoHS: Compliant Min Qty: 3000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.1822 | Buy Now |
Part Details for GR331BD72W223KW01L
GR331BD72W223KW01L CAD Models
GR331BD72W223KW01L Part Data Attributes
|
GR331BD72W223KW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GR331BD72W223KW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 450V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |