Part Details for GR331BD7LQ223KW01L by Murata Manufacturing Co Ltd
Overview of GR331BD7LQ223KW01L by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GR331BD7LQ223KW01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GR331BD7LQ223KW01LCT-ND
|
DigiKey | CAP CER 0.022UF 630V X7T 1206 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.0608 / $0.3400 | Buy Now |
DISTI #
GR331BD7LQ223KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 630 VDC, ± 10%, X7T, 1206 [3216 Metric] - Tape and Reel (Alt: GR331BD7LQ223KW01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0823 | Buy Now |
DISTI #
81-GR331BDLQ223KW01L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 630 VDC 10% 1206 X7T RoHS: Compliant | 3000 |
|
$0.0590 / $0.3400 | Buy Now |
|
Future Electronics | General Up to 125°C Anti-noise, low distortion, Reflow soldering, Flow soldering RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0628 / $0.0701 | Buy Now |
DISTI #
GR331BD7LQ223KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 630 VDC, ± 10%, X7T, 1206 [3216 Metric] - Tape and Reel (Alt: GR331BD7LQ223KW01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0823 | Buy Now |
DISTI #
GR331BD7LQ223KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 630 VDC, ± 10%, X7T, 1206 [3216 Metric] - Tape and Reel (Alt: GR331BD7LQ223KW01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0823 | Buy Now |
Part Details for GR331BD7LQ223KW01L
GR331BD7LQ223KW01L CAD Models
GR331BD7LQ223KW01L Part Data Attributes
|
GR331BD7LQ223KW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GR331BD7LQ223KW01L
Murata Manufacturing Co Ltd
High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Width | 1.6 mm |
Alternate Parts for GR331BD7LQ223KW01L
This table gives cross-reference parts and alternative options found for GR331BD7LQ223KW01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GR331BD7LQ223KW01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GC331BD7LQ223KX18L | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive | Murata Manufacturing Co Ltd | GR331BD7LQ223KW01L vs GC331BD7LQ223KX18L |