Part Details for GR332QD72J223KW01L by Murata Manufacturing Co Ltd
Overview of GR332QD72J223KW01L by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for GR332QD72J223KW01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-5736-1-ND
|
DigiKey | CAP CER 0.022UF 630V X7T 1210 Min Qty: 2000 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1661 | Buy Now |
DISTI #
GR332QD72J223KW01L
|
Avnet Americas | Cap Ceramic 0.022uF 630V X7T 10% SMD 1210 125°C Embossed Plastic T/R - Tape and Reel (Alt: GR332QD72J223KW01L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1828 | Buy Now |
DISTI #
81-GR332QD72J223KW1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 630 VDC 10% 1210 X7T RoHS: Compliant | 0 |
|
$0.1320 / $0.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1260 | Buy Now |
|
Bristol Electronics | 1587 |
|
RFQ | ||
|
Quest Components | 1269 |
|
$0.2064 / $0.5160 | Buy Now | |
DISTI #
GR332QD72J223KW01L
|
Avnet Americas | Cap Ceramic 0.022uF 630V X7T 10% SMD 1210 125°C Embossed Plastic T/R - Tape and Reel (Alt: GR332QD72J223KW01L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1828 | Buy Now |
DISTI #
GR332QD72J223KW01L
|
Avnet Americas | Cap Ceramic 0.022uF 630V X7T 10% SMD 1210 125°C Embossed Plastic T/R - Tape and Reel (Alt: GR332QD72J223KW01L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1828 | Buy Now |
DISTI #
2218753
|
Farnell | CAP, MLCC, X7T, 22NF, 630V, 1210 RoHS: Compliant Min Qty: 2000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.1634 | Buy Now |
Part Details for GR332QD72J223KW01L
GR332QD72J223KW01L CAD Models
GR332QD72J223KW01L Part Data Attributes
|
GR332QD72J223KW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GR332QD72J223KW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |