Part Details for GR34-300500 by Thomas & Betts
Overview of GR34-300500 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for GR34-300500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75H0487
|
Newark | Fig 8 Conn 3/4In Grd Rod 300-500 |Abb Thomas & Betts GR34-300500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.9600 / $59.8600 | Buy Now |
|
Onlinecomponents.com | E-Z-Ground Figure 8 Copper Compression Ground Rod Tap Connector for Cable Range 300 to 500 kcmil - Ground Rod 3/4 Inch - Height 2-7/16 Inches. | 0 |
|
$40.4000 / $53.4800 | Buy Now |
|
Master Electronics | E-Z-Ground Figure 8 Copper Compression Ground Rod Tap Connector for Cable Range 300 to 500 kcmil - Ground Rod 3/4 Inch - Height 2-7/16 Inches. | 0 |
|
$40.4000 / $53.4800 | Buy Now |
Part Details for GR34-300500
GR34-300500 CAD Models
GR34-300500 Part Data Attributes:
|
GR34-300500
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
GR34-300500
Thomas & Betts
Wire Terminal, 322.58mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | TAP TERMINAL | |
Wire Cross Section | 322.58 mm2 | |
Wire Gauge | 300 AWG |