Part Details for GR3410A by Essentra Components
Overview of GR3410A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GR3410A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3877
|
Newark | Grommet, Sbr, 19.1Mm-38.1Mm, Black, Grommet Type:Open, Cable Diameter Min:19.1Mm, Cable Diameter Max:38.1Mm, Grommet Material:Sbr (Styrene Butadiene) 60 Durometer, Mounting Hole Dia:31.8Mm, Panel Thickness Max:11.9Mm Rohs Compliant: Yes |Essentra Components GR3410A Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $1.7100 | Buy Now |
DISTI #
GR3410A-ND
|
DigiKey | GROMMET 0.750" RUBBER BLACK Min Qty: 600 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7977 | Buy Now |
DISTI #
144-GR3410A
|
Mouser Electronics | Grommets & Bushings GROMMETS:SBR BLACK 60D, 1.250 HOLE 0.469 THICKNESS: RoHS: Compliant | 0 |
|
$1.6200 / $1.7600 | Order Now |
DISTI #
70912409
|
RS | Grommet, Rubber, SBR, Hole Dia 1.250in, ID .750in, H .660in, Black, Pk 600 | Essentra Components GR3410A RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 | 0 |
|
$1.2500 | Buy Now |
|
Onlinecomponents.com | Open Grommet - Compatible Hole Diameter 31.8 mm (1.250 in) - in)side Diameter 19.1 mm (0.750 in) - Overall Diameter 38.1 mm (1.500 in) - Panel Thickness 11.9 mm (0.470 in) RoHS: Compliant | 0 |
|
$1.2800 / $1.8700 | Buy Now |