-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 450V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.15uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W0373
|
Newark | Multilayer Ceramic Capacitor, Gr3 Series, 0.15 - F, - 10%, X7T, 450 V, 1812 [4532 Metric] Rohs Compliant: Yes |Murata GR343DD72W154KW01L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2800 / $2.1900 | Buy Now |
DISTI #
490-5739-1-ND
|
DigiKey | CAP CER 0.15UF 450V X7T 1812 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2330 In Stock |
|
$0.8103 / $2.1600 | Buy Now |
DISTI #
GR343DD72W154KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 450 V, ± 10%, X7T, 1812 [4532 Metric] - Tape and Reel (Alt: GR343DD72W154KW01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1189 | Buy Now |
DISTI #
81-GR343DD72W154KW1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.15 uF 450 VDC 10% 1812 X7T RoHS: Compliant | 900 |
|
$0.8260 / $2.1400 | Buy Now |
|
Future Electronics | CAP CER 0.15UF 450V X7T 1812 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8250 / $0.8600 | Buy Now |
DISTI #
78959804
|
Verical | Cap Ceramic 0.15uF 450V X7T 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2411 | Americas - 19000 |
|
$0.5768 / $0.6047 | Buy Now |
DISTI #
GR343DD72W154KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 450 V, ± 10%, X7T, 1812 [4532 Metric] - Tape and Reel (Alt: GR343DD72W154KW01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1189 | Buy Now |
DISTI #
GR343DD72W154KW01L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.15 uF, 450 V, � 10%, X7T, 1812 [4532 Metric] - Tape and Reel (Alt: GR343DD72W154KW01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GR343DD72W154KW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GR343DD72W154KW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 450V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.15uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |