Part Details for GR3J by Suzhou Good-Ark Electronics Co Ltd
Overview of GR3J by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for GR3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_17697185
|
Arrow Electronics | Diode Switching 600V 3A 2-Pin SMC Min Qty: 1 Package Multiple: 1 Date Code: 1641 | Americas - 4595 |
|
$0.0374 / $0.0576 | Buy Now |
DISTI #
25905173
|
Verical | Diode Switching 600V 3A 2-Pin SMC Min Qty: 147 Package Multiple: 1 Date Code: 1641 | Americas - 4595 |
|
$0.0374 / $0.0553 | Buy Now |
Part Details for GR3J
GR3J CAD Models
GR3J Part Data Attributes
|
GR3J
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GR3J
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Element, 3A, 600V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | YES |
Alternate Parts for GR3J
This table gives cross-reference parts and alternative options found for GR3J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GR3J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES3JBHR5G | Rectifier Diode, | Taiwan Semiconductor | GR3J vs ES3JBHR5G |
S3JB | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | GR3J vs S3JB |
ES3JB | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Frontier Electronics Co Ltd | GR3J vs ES3JB |
ER3JB | Rectifier Diode, 1 Element, 3A, 600V V(RRM), | Galaxy Microelectronics | GR3J vs ER3JB |
FR3JB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Micro Commercial Components | GR3J vs FR3JB |
ES3JBHR4G | Rectifier Diode, | Taiwan Semiconductor | GR3J vs ES3JBHR4G |
ES3JL-SMC-R | Rectifier Diode, | Unisonic Technologies Co Ltd | GR3J vs ES3JL-SMC-R |
ES3JBF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | GR3J vs ES3JBF |
S3JB-XX-TR70 | Rectifier Diode, | Taitron Components Inc | GR3J vs S3JB-XX-TR70 |
UF3J | Rectifier Diode, 1 Element, 3A, 600V V(RRM), | Galaxy Microelectronics | GR3J vs UF3J |