-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0027uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GR431B7U2J272JWC2LTR-ND
|
DigiKey | CAP Min Qty: 3000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0890 | Buy Now |
DISTI #
GR431B7U2J272JWC2L
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 2700 pF, 630 V, 1206 [3216 Metric], ± 5%, U2J, GR4 Series - Tape and Reel (Alt: GR431B7U2J272JWC2L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0871 | Buy Now |
DISTI #
81-GR431B7U2J272JWCL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2700 pF 630 VDC 5% 1206 U2J RoHS: Compliant | 2457 |
|
$0.0650 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0600 | Buy Now |
DISTI #
GR431B7U2J272JWC2L
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 2700 pF, 630 V, 1206 [3216 Metric], ± 5%, U2J, GR4 Series - Tape and Reel (Alt: GR431B7U2J272JWC2L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0871 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GR431B7U2J272JWC2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GR431B7U2J272JWC2L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0027uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |