Part Details for GR721BW0BB223KW03L by Murata Manufacturing Co Ltd
Overview of GR721BW0BB223KW03L by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GR721BW0BB223KW03L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK3837
|
Newark | Cap, Mlcc, 0.022Uf, X7T, 350V, 0805 Rohs Compliant: Yes |Murata GR721BW0BB223KW03L Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0270 / $0.0460 | Buy Now |
DISTI #
94AK3836
|
Newark | Cap, Mlcc, 0.022Uf, X7T, 350V, 0805 Rohs Compliant: Yes |Murata GR721BW0BB223KW03L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0780 / $0.2390 | Buy Now |
DISTI #
GR721BW0BB223KW03L-ND
|
DigiKey | CAP CER 0.022UF 350V 0805 Min Qty: 3000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1945 | Buy Now |
DISTI #
GR721BW0BB223KW03L
|
Avnet Americas | Cap Ceramic 0.022uF 350V X7T 10% SMD 0805 125°C Embossed Plastic T/R - Tape and Reel (Alt: GR721BW0BB223KW03L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1817 / $0.2006 | Buy Now |
DISTI #
81-GR721BW0BB223KW3L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 350 VDC 10% 0805 X7T RoHS: Compliant | 0 |
|
$0.1540 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1475 | Buy Now |
DISTI #
GR721BW0BB223KW03L
|
Avnet Americas | Cap Ceramic 0.022uF 350V X7T 10% SMD 0805 125°C Embossed Plastic T/R - Tape and Reel (Alt: GR721BW0BB223KW03L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1817 / $0.2006 | Buy Now |
DISTI #
GR721BW0BB223KW03L
|
Avnet Americas | Cap Ceramic 0.022uF 350V X7T 10% SMD 0805 125°C Embossed Plastic T/R - Tape and Reel (Alt: GR721BW0BB223KW03L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1817 / $0.2006 | Buy Now |
DISTI #
4361108
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0346 / $0.0728 | Buy Now |
DISTI #
4361108
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0427 / $0.0816 | Buy Now |
Part Details for GR721BW0BB223KW03L
GR721BW0BB223KW03L CAD Models
GR721BW0BB223KW03L Part Data Attributes
|
GR721BW0BB223KW03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GR721BW0BB223KW03L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 350V, 10% +Tol, 10% -Tol, 22/-33% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 350 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |