Part Details for GRB292A301BBAG1 by CW Industries
Overview of GRB292A301BBAG1 by CW Industries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for GRB292A301BBAG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW141-ND
|
DigiKey | SWITCH ROCKER SPST 21A 14V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
469 In Stock |
|
$9.4263 / $12.7500 | Buy Now |
DISTI #
629-GRB292A301BBAG1
|
Mouser Electronics | Rocker Switches ON-OFF Rocker LED IP66 RoHS: Compliant | 0 |
|
$7.6200 | Order Now |
DISTI #
72073908
|
RS | Rocker Switch, GRB Series, SPST, ON-OFF, Amber/Green LED, Convex, IP67,21A,14VDC, QC | CW Industries GRB292A301BBAG1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6600 / $9.1200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$7.8100 / $21.9600 | Buy Now | |
DISTI #
000000000005831114
|
Sager | Rocker Switches ON-OFF Rocker LED IP66 Min Qty: 1 | 0 |
|
$8.8900 / $11.0500 | Buy Now |
Part Details for GRB292A301BBAG1
GRB292A301BBAG1 CAD Models
GRB292A301BBAG1 Part Data Attributes
|
GRB292A301BBAG1
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRB292A301BBAG1
CW Industries
Rocker Switch, SPST, Off-on, 21A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CW Industries | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 21.0058 mm | |
Body Height | 27.0002 mm | |
Body Length or Diameter | 36.2966 mm | |
Contact Current(DC)-Max | 21 A | |
Contact (DC) Max Rating R Load | 21A@14VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 14 V | |
Dielectric Withstand Volts | 1500VAC V | |
Housing Material | NYLON | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.366 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |