Part Details for GRF1-P-C-08-0100-C1-S-S by Samtec Inc
Overview of GRF1-P-C-08-0100-C1-S-S by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRF1-P-C-08-0100-C1-S-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRF1-P-C-08-0100-C1-S-S-ND
|
DigiKey | CBL ASSY MMCXV PLUG 3.937" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.2300 | Buy Now |
DISTI #
GRF1-P-C-08-0100-C
|
Avnet Americas | Cable Assembly RG316 0.1m 26AWG 8 POS MMCX M Bulk - Bulk (Alt: GRF1-P-C-08-0100-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002669095
|
Sager | D-Sub Standard Connectors 5.00 mm 50 Ohm Ganged Micro-Miniature RF Jack, PCB Mount | 0 |
|
Buy Now | |
DISTI #
GRF1-P-C-08-0100-C1-S-S
|
Toby Electronics | GRF1-C - Samtec 5mm 50 Ohm Ganged Micro-Miniature RF Plug Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
Buy Now |