Part Details for GRF1-P-C-08-1000-C1-S by Samtec Inc
Overview of GRF1-P-C-08-1000-C1-S by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRF1-P-C-08-1000-C1-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-GRF1-P-C-08-1000-C1-S-ND
|
DigiKey | 5.00 MM 50 OHM GANGED MICRO-MINI Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GRF1-P-C-08-1000-C
|
Avnet Americas | Cable Assembly RG316 1m 26AWG 8 POS MMCX M Bulk - Bulk (Alt: GRF1-P-C-08-1000-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GRF1-P-C-08-1000-C
|
Avnet Americas | Cable Assembly RG316 1m 26AWG 8 POS MMCX M Bulk - Bulk (Alt: GRF1-P-C-08-1000-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002669129
|
Sager | D-Sub Standard Connectors 5.00 mm 50 Ohm Ganged Micro-Miniature RF Jack, PCB Mount | 0 |
|
Buy Now |