Part Details for GRF2100 by Guerrilla RF
Overview of GRF2100 by Guerrilla RF
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRF2100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
459-GRF2100
|
Mouser Electronics | RF Amplifier .7-3.8GHz GaAs Gain 16.5dB RoHS: Compliant | 14697 |
|
$0.5610 / $1.4800 | Buy Now |
DISTI #
36461658
|
Verical | RF Amplifier Low-Current LNA 0.1-3.8 GHz Min Qty: 38 Package Multiple: 1 Date Code: 1719 | Americas - 1537 |
|
$1.3500 | Buy Now |
DISTI #
GRF2100
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 1 | 1537 |
|
$0.9800 / $1.3300 | Buy Now |
DISTI #
GRF2100-TR
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 2500 | 0 |
|
$0.7200 | Buy Now |
Part Details for GRF2100
GRF2100 CAD Models
GRF2100 Part Data Attributes
|
GRF2100
Guerrilla RF
Buy Now
Datasheet
|
Compare Parts:
GRF2100
Guerrilla RF
Wide Band Low Power Amplifier, 100MHz Min, 3800MHz Max, DFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GUERRILLA RF INC | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Guerrilla RF | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | NICKEL PALLADIUM GOLD |