Part Details for GRF312-12 by Teledyne Relays
Overview of GRF312-12 by Teledyne Relays
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRF312-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-GRF312-12
|
Mouser Electronics | High Frequency / RF Relays 12V 8GHZ TO-5 SMT High Repeat RoHS: Compliant | 1 |
|
$289.9600 | Buy Now |
DISTI #
70020646
|
RS | RELAY, RF, TO-5, DPDT, W/ GROUND SHEILD, 12VDC, 8GHZ | Teledyne Relays GRF312-12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$305.0600 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay - 12VDC - 390Ohm - 1A - DPDT - (9.4x10.29x9.27)mm - SMD High Reliability Relay. RoHS: Compliant |
368 In Stock |
|
$273.7100 / $294.8900 | Buy Now |
DISTI #
73553012
|
Verical | Signal Relay 12VDC 1A DPDT(9.4x10.29x9.27)mm SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2118 | Americas - 357 |
|
$324.0317 / $363.6128 | Buy Now |
DISTI #
GRF312-12
|
Richardson RFPD | RF RELAY RoHS: Not Compliant Min Qty: 100 | 0 |
|
$254.2100 | Buy Now |
|
Master Electronics | Electromechanical Relay - 12VDC - 390Ohm - 1A - DPDT - (9.4x10.29x9.27)mm - SMD High Reliability Relay. RoHS: Compliant |
368 In Stock |
|
$273.7100 / $294.8900 | Buy Now |