Part Details for GRF7H-6-1200-1-CA3-S-77SP1 by Samtec Inc
Overview of GRF7H-6-1200-1-CA3-S-77SP1 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRF7H-6-1200-1-CA3-S-77SP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-GRF7H-6-1200-1-CA3-S-77SP1-ND
|
DigiKey | 5.00 MM 75 OHM GANGED HYBRID MIC Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GRF7H-6-1200-1-CA3-S-77SP1
|
Toby Electronics | GRF7H-C - Samtec 5mm 75 Ohm Ganged Hybrid Micro-Miniature RF Plug Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | 0 |
|
Buy Now |