Part Details for GRIP1300A by Essentra Components
Overview of GRIP1300A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRIP1300A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6130-ND
|
DigiKey | HANDLE PVC RND RIBBED GRIP Min Qty: 1 Lead time: 15 Weeks Container: Box |
180 In Stock |
|
$2.0440 / $2.5900 | Buy Now |
DISTI #
144-GRIP1300A
|
Mouser Electronics | Knobs & Dials INJECTION MOLDED STANDARD RIBBED GRIP:PVC BLACK RoHS: Compliant | 0 |
|
$1.8200 / $2.4000 | Order Now |
DISTI #
72927223
|
RS | Tube End Grip, .875" Hole Dia., 4.75"L, Black PVC | Essentra Components GRIP1300A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8300 / $2.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$1.4500 | Buy Now |
|
Onlinecomponents.com | Tube End Grip - Handle Shape:Round - Grip Type:Ribbed - Hole Diameter : 22.2 mm (0.875 in) - in)side Length : 120.7 mm (4.750 in) RoHS: Compliant | 0 |
|
$1.4000 / $1.8400 | Buy Now |
DISTI #
RICGRIP1300A
|
DB Roberts | 0 |
|
RFQ |
Part Details for GRIP1300A
GRIP1300A CAD Models
GRIP1300A Part Data Attributes:
|
GRIP1300A
Essentra Components
Buy Now
|
Compare Parts:
GRIP1300A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |