Part Details for GRJ31BR73A681KWJ1L by Murata Manufacturing Co Ltd
Overview of GRJ31BR73A681KWJ1L by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRJ31BR73A681KWJ1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK2992
|
Newark | Cap, Mlc, 680Pf, X7R, 1Kv, 1206, Capacitance:680Pf, Voltage(Dc):1Kv, Voltage(Ac):-, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Grj Series, Qualification:- Rohs Compliant: Yes |Murata GRJ31BR73A681KWJ1L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.3350 / $0.6970 | Buy Now |
DISTI #
94AK2993
|
Newark | Cap, Mlcc, 680Pf, X7R, 1Kvdc, 1206 Rohs Compliant: Yes |Murata GRJ31BR73A681KWJ1L RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0350 / $0.0590 | Buy Now |
DISTI #
GRJ31BR73A681KWJ1L-ND
|
DigiKey | CAP CER 680PF 1KV X7R 1206 Min Qty: 3000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2158 | Buy Now |
DISTI #
GRJ31BR73A681KWJ1L
|
Avnet Americas | Multilayer Ceramic Capacitor, 680 pF, 1000 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRJ31BR73A681KWJ1L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1746 | Buy Now |
DISTI #
81-GRJ31BR73A681KW1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 680 pF 1 kVDC 10% 1206 X7R RoHS: Compliant | 0 |
|
$0.2040 / $0.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1747 | Buy Now |
DISTI #
GRJ31BR73A681KWJ1L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 680 pF, 1000 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRJ31BR73A681KWJ1L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRJ31BR73A681KWJ1L
GRJ31BR73A681KWJ1L CAD Models
GRJ31BR73A681KWJ1L Part Data Attributes
|
GRJ31BR73A681KWJ1L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRJ31BR73A681KWJ1L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRJ31BR73A681KWJ1L
This table gives cross-reference parts and alternative options found for GRJ31BR73A681KWJ1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRJ31BR73A681KWJ1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1206KFX7RCBB681 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP | YAGEO Corporation | GRJ31BR73A681KWJ1L vs CS1206KFX7RCBB681 |
1206B681K102ST | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206, | Fenghua (HK) Electronics Ltd | GRJ31BR73A681KWJ1L vs 1206B681K102ST |
CL31B681KIFGLNL | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206, | Samsung Electro-Mechanics | GRJ31BR73A681KWJ1L vs CL31B681KIFGLNL |
CL31B681KIFNNNC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206, | Samsung Electro-Mechanics | GRJ31BR73A681KWJ1L vs CL31B681KIFNNNC |
C1206X681K102RDX | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206, | Holy Stone Enterprise Co Ltd | GRJ31BR73A681KWJ1L vs C1206X681K102RDX |
102R18W681KP6-H | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206, | Johanson Dielectrics Inc | GRJ31BR73A681KWJ1L vs 102R18W681KP6-H |
1206B681K102NB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206, | Fenghua (HK) Electronics Ltd | GRJ31BR73A681KWJ1L vs 1206B681K102NB |
CS1206KPX7RCBB681 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP | YAGEO Corporation | GRJ31BR73A681KWJ1L vs CS1206KPX7RCBB681 |
CMC-1K0/681KX1206WF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206, | Tecate Group | GRJ31BR73A681KWJ1L vs CMC-1K0/681KX1206WF |
CL31B681KIFANNE | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206, | Samsung Electro-Mechanics | GRJ31BR73A681KWJ1L vs CL31B681KIFANNE |