Part Details for GRJ31CR73A682KWJ3K by Murata Manufacturing Co Ltd
Overview of GRJ31CR73A682KWJ3K by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRJ31CR73A682KWJ3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK3064
|
Newark | Cap, Mlcc, 6800Pf, X7R, 1Kvdc, 1206 Rohs Compliant: Yes |Murata GRJ31CR73A682KWJ3K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1090 / $0.2510 | Buy Now |
DISTI #
94AK3065
|
Newark | Cap, Mlcc, 6800Pf, X7R, 1Kvdc, 1206 Rohs Compliant: Yes |Murata GRJ31CR73A682KWJ3K Min Qty: 8000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0370 / $0.0640 | Buy Now |
DISTI #
4361872
|
Farnell | CAP, MLCC, 6800PF, X7R, 1KVDC, 1206 RoHS: Compliant Min Qty: 8000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0553 | Buy Now |
Part Details for GRJ31CR73A682KWJ3K
GRJ31CR73A682KWJ3K CAD Models
GRJ31CR73A682KWJ3K Part Data Attributes
|
GRJ31CR73A682KWJ3K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRJ31CR73A682KWJ3K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRJ31CR73A682KWJ3K
This table gives cross-reference parts and alternative options found for GRJ31CR73A682KWJ3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRJ31CR73A682KWJ3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B682K102C | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GRJ31CR73A682KWJ3K vs 1206B682K102C |
1206B682K102CT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GRJ31CR73A682KWJ3K vs 1206B682K102CT |
1206C682K102ET | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GRJ31CR73A682KWJ3K vs 1206C682K102ET |