Part Details for GRJ32DR73A153KWJ1K by Murata Manufacturing Co Ltd
Overview of GRJ32DR73A153KWJ1K by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRJ32DR73A153KWJ1K
GRJ32DR73A153KWJ1K CAD Models
GRJ32DR73A153KWJ1K Part Data Attributes
|
GRJ32DR73A153KWJ1K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRJ32DR73A153KWJ1K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GRJ32DR73A153KWJ1K
This table gives cross-reference parts and alternative options found for GRJ32DR73A153KWJ1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRJ32DR73A153KWJ1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102S41W153KV4U | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GRJ32DR73A153KWJ1K vs 102S41W153KV4U |
1210Y1K00153KET | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | GRJ32DR73A153KWJ1K vs 1210Y1K00153KET |
102S41W153KV6 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GRJ32DR73A153KWJ1K vs 102S41W153KV6 |
1210Y1K00153KER | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | GRJ32DR73A153KWJ1K vs 1210Y1K00153KER |
1210Y1K00153KEB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | GRJ32DR73A153KWJ1K vs 1210Y1K00153KEB |
102S41W153KV6U | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GRJ32DR73A153KWJ1K vs 102S41W153KV6U |