Part Details for GRJ32DR73A223KWJ1L by Murata Manufacturing Co Ltd
Overview of GRJ32DR73A223KWJ1L by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRJ32DR73A223KWJ1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK3102
|
Newark | Cap, Mlcc, 0.022Uf, X7R, 1Kvdc, 1210 Rohs Compliant: Yes |Murata GRJ32DR73A223KWJ1L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0900 / $1.9600 | Buy Now |
DISTI #
94AK3103
|
Newark | Cap, Mlcc, 0.022Uf, X7R, 1Kvdc, 1210 Rohs Compliant: Yes |Murata GRJ32DR73A223KWJ1L Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0870 / $0.1330 | Buy Now |
DISTI #
490-16709-1-ND
|
DigiKey | CAP CER 0.022UF 1KV X7R 1210 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1990 In Stock |
|
$0.6435 / $1.8800 | Buy Now |
DISTI #
GRJ32DR73A223KWJ1L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 1000 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GRJ32DR73A223KWJ1L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5921 / $0.6536 | Buy Now |
DISTI #
81-GRJ32DR73A223KWJ1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 1 kVDC 10% 1210 X7R RoHS: Compliant | 955 |
|
$0.5090 / $1.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4810 | Buy Now |
DISTI #
GRJ32DR73A223KWJ1L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 1000 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GRJ32DR73A223KWJ1L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5921 / $0.6536 | Buy Now |
DISTI #
GRJ32DR73A223KWJ1L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 1000 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GRJ32DR73A223KWJ1L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5921 / $0.6536 | Buy Now |
DISTI #
GRJ32DR73A223KWJ1L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 1000 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GRJ32DR73A223KWJ1L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4360489
|
element14 Asia-Pacific | CAP, MLCC, 0.022UF, X7R, 1KVDC, 1210 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1243 / $0.2611 | Buy Now |
Part Details for GRJ32DR73A223KWJ1L
GRJ32DR73A223KWJ1L CAD Models
GRJ32DR73A223KWJ1L Part Data Attributes
|
GRJ32DR73A223KWJ1L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRJ32DR73A223KWJ1L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GRJ32DR73A223KWJ1L
This table gives cross-reference parts and alternative options found for GRJ32DR73A223KWJ1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRJ32DR73A223KWJ1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102S41W223KV4 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GRJ32DR73A223KWJ1L vs 102S41W223KV4 |
102S41W223KV6E | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GRJ32DR73A223KWJ1L vs 102S41W223KV6E |
102S41W223KV4E | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GRJ32DR73A223KWJ1L vs 102S41W223KV4E |
102S41W223KV4U | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GRJ32DR73A223KWJ1L vs 102S41W223KV4U |
102S41W223KV6U | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GRJ32DR73A223KWJ1L vs 102S41W223KV6U |