Part Details for GRJ32QR72J223KWJ1L by Murata Manufacturing Co Ltd
Overview of GRJ32QR72J223KWJ1L by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRJ32QR72J223KWJ1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK3119
|
Newark | Cap, Mlcc, 0.022Uf, X7R, 630V, 1210 Rohs Compliant: Yes |Murata GRJ32QR72J223KWJ1L Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0690 / $0.1200 | Buy Now |
DISTI #
94AK3118
|
Newark | Cap, Mlcc, 0.022Uf, X7R, 630V, 1210 Rohs Compliant: Yes |Murata GRJ32QR72J223KWJ1L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1970 / $0.5410 | Buy Now |
DISTI #
GRJ32QR72J223KWJ1L-ND
|
DigiKey | CAP CER 0.022UF 630V X7R 1210 Min Qty: 2000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3431 | Buy Now |
DISTI #
GRJ32QR72J223KWJ1L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 630 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GRJ32QR72J223KWJ1L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3537 / $0.3905 | Buy Now |
DISTI #
81-GRJ32QR72J223KWJ1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 630 VDC 10% 1210 X7R RoHS: Compliant | 49 |
|
$0.3580 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2880 | Buy Now |
DISTI #
GRJ32QR72J223KWJ1L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 630 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GRJ32QR72J223KWJ1L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3537 / $0.3905 | Buy Now |
DISTI #
GRJ32QR72J223KWJ1L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 630 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GRJ32QR72J223KWJ1L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3537 / $0.3905 | Buy Now |
DISTI #
GRJ32QR72J223KWJ1L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 630 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GRJ32QR72J223KWJ1L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4360528
|
element14 Asia-Pacific | CAP, MLCC, 0.022UF, X7R, 630V, 1210 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0993 / $0.2083 | Buy Now |
Part Details for GRJ32QR72J223KWJ1L
GRJ32QR72J223KWJ1L CAD Models
GRJ32QR72J223KWJ1L Part Data Attributes
|
GRJ32QR72J223KWJ1L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRJ32QR72J223KWJ1L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |