Part Details for GRJ32QR73A682KWJ1L by Murata Manufacturing Co Ltd
Overview of GRJ32QR73A682KWJ1L by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRJ32QR73A682KWJ1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK3126
|
Newark | Cap, Mlcc, 6800Pf, X7R, 1Kvdc, 1210 Rohs Compliant: Yes |Murata GRJ32QR73A682KWJ1L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1860 / $0.5120 | Buy Now |
DISTI #
94AK3127
|
Newark | Cap, Mlcc, 6800Pf, X7R, 1Kvdc, 1210 Rohs Compliant: Yes |Murata GRJ32QR73A682KWJ1L Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0660 / $0.1130 | Buy Now |
DISTI #
GRJ32QR73A682KWJ1L-ND
|
DigiKey | CAP CER 6800PF 1KV X7R 1210 Min Qty: 2000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4562 | Buy Now |
DISTI #
GRJ32QR73A682KWJ1L
|
Avnet Americas | Cap Ceramic 0.0068uF 1000V X7R 10% SMD 1210 125°C Embossed T/R - Tape and Reel (Alt: GRJ32QR73A682KWJ1L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4873 / $0.5379 | Buy Now |
DISTI #
81-GRJ32QR73A682KWJ1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6800 pF 1 kVDC 10% 1210 X7R RoHS: Compliant | 0 |
|
$0.4070 / $0.4470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3960 | Buy Now |
DISTI #
GRJ32QR73A682KWJ1L
|
Avnet Americas | Cap Ceramic 0.0068uF 1000V X7R 10% SMD 1210 125°C Embossed T/R - Tape and Reel (Alt: GRJ32QR73A682KWJ1L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4873 / $0.5379 | Buy Now |
DISTI #
GRJ32QR73A682KWJ1L
|
Avnet Americas | Cap Ceramic 0.0068uF 1000V X7R 10% SMD 1210 125°C Embossed T/R - Tape and Reel (Alt: GRJ32QR73A682KWJ1L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4873 / $0.5379 | Buy Now |
DISTI #
4361134
|
element14 Asia-Pacific | CAP, MLCC, 6800PF, X7R, 1KVDC, 1210 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0925 / $0.1952 | Buy Now |
DISTI #
4361134
|
Farnell | CAP, MLCC, 6800PF, X7R, 1KVDC, 1210 RoHS: Compliant Min Qty: 5 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4933 / $0.9166 | Buy Now |
Part Details for GRJ32QR73A682KWJ1L
GRJ32QR73A682KWJ1L CAD Models
GRJ32QR73A682KWJ1L Part Data Attributes
|
GRJ32QR73A682KWJ1L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRJ32QR73A682KWJ1L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |