Part Details for GRM0225C1C5R8CA03L by Murata Manufacturing Co Ltd
Overview of GRM0225C1C5R8CA03L by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for GRM0225C1C5R8CA03L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM0225C1C5R8CA03LTR-ND
|
DigiKey | CAP CER MLCC Min Qty: 40000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0045 | Buy Now |
DISTI #
GRM0225C1C5R8CA03L
|
Avnet Americas | Cap Ceramic Monolithic 5.8pF 16VDC 0.25pF SMD Emboss T/R - Tape and Reel (Alt: GRM0225C1C5R8CA03L) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0041 | Buy Now |
DISTI #
81-GRM0225C1C5R8CA3L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 5.8 pF 16 VDC 0.25 pF 01005 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0Reel |
|
$0.0028 | Buy Now |
DISTI #
GRM0225C1C5R8CA03L
|
Avnet Americas | Cap Ceramic Monolithic 5.8pF 16VDC 0.25pF SMD Emboss T/R - Tape and Reel (Alt: GRM0225C1C5R8CA03L) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0041 | Buy Now |
DISTI #
GRM0225C1C5R8CA03L
|
TME | Capacitor: ceramic, MLCC, 5.8pF, 16V, C0G (NP0), ±0.25pF, SMD, 01005 Min Qty: 40000 | 0 |
|
$0.0027 | RFQ |
DISTI #
GRM0225C1C5R8CA03L
|
Avnet Americas | Cap Ceramic Monolithic 5.8pF 16VDC 0.25pF SMD Emboss T/R - Tape and Reel (Alt: GRM0225C1C5R8CA03L) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0041 | Buy Now |
DISTI #
2997311
|
Farnell | CAP, 5.8PF, 16V, MLCC, 01005 RoHS: Compliant Min Qty: 40000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0038 | Buy Now |
Part Details for GRM0225C1C5R8CA03L
GRM0225C1C5R8CA03L CAD Models
GRM0225C1C5R8CA03L Part Data Attributes
|
GRM0225C1C5R8CA03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0225C1C5R8CA03L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.31% +Tol, 4.31% -Tol, C0G, 30ppm/Cel TC, 0.0000058uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0000058 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.31% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 4.31% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |