-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-10397-1-ND
|
DigiKey | CAP CER 0.068UF 6.3V X6S 0201 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10528 In Stock |
|
$0.0012 / $0.1000 | Buy Now |
DISTI #
GRM033C80J683KE15D
|
Avnet Americas | CAP 0.068UF 6.3VDC Z6S 10% SMD 0201 PAPER TAPE - Tape and Reel (Alt: GRM033C80J683KE15D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 | Buy Now |
DISTI #
81-GRM33C80J683KE15D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.068 uF 6.3 VDC 10% 0201 X6S RoHS: Compliant | 49894 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07232603
|
Arrow Electronics | Cap Ceramic 0.068uF 6.3V X6S 10% Pad SMD 0201 105°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1904 Container: Cut Strips | Americas - 18474 |
|
$0.0010 / $0.0160 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0011 | Buy Now |
DISTI #
32010226
|
Verical | Cap Ceramic 0.068uF 6.3V X6S 10% Pad SMD 0201 105°C T/R Min Qty: 5001 Package Multiple: 1 Date Code: 1904 | Americas - 18474 |
|
$0.0010 | Buy Now |
DISTI #
GRM033C80J683KE15D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.068 uF 6.3 VDC 10% 0201 X6S RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0022 | Buy Now |
DISTI #
GRM033C80J683KE15D
|
Avnet Americas | CAP 0.068UF 6.3VDC Z6S 10% SMD 0201 PAPER TAPE - Tape and Reel (Alt: GRM033C80J683KE15D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 | Buy Now |
DISTI #
GRM033C80J683KE15D
|
TME | Capacitor: ceramic, MLCC, 68nF, 6.3V, X6S, ±10%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0032 | RFQ |
DISTI #
GRM033C80J683KE15D
|
Avnet Americas | CAP 0.068UF 6.3VDC Z6S 10% SMD 0201 PAPER TAPE - Tape and Reel (Alt: GRM033C80J683KE15D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM033C80J683KE15D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033C80J683KE15D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |