-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-7193-1-ND
|
DigiKey | CAP CER 0.068UF 6.3V X6S 0201 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GRM033C80J683KE84D
|
Avnet Americas | CAP 0.068UF 6.3VDC Z6S 10% SMD 0201 PAPER TAPE - Tape and Reel (Alt: GRM033C80J683KE84D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_07232605
|
Arrow Electronics | Cap Ceramic 0.068uF 6.3V X6S 10% Pad SMD 0201 105°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1908 Container: Cut Strips | Americas - 7230 |
|
$0.0052 / $0.0094 | Buy Now |
DISTI #
32422338
|
Verical | Cap Ceramic 0.068uF 6.3V X6S 10% Pad SMD 0201 105°C T/R Min Qty: 1163 Package Multiple: 1 Date Code: 1908 | Americas - 7230 |
|
$0.0052 / $0.0061 | Buy Now |
DISTI #
GRM033C80J683KE84D
|
Avnet Americas | CAP 0.068UF 6.3VDC Z6S 10% SMD 0201 PAPER TAPE - Tape and Reel (Alt: GRM033C80J683KE84D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ | |
DISTI #
GRM033C80J683KE84D
|
Avnet Americas | CAP 0.068UF 6.3VDC Z6S 10% SMD 0201 PAPER TAPE - Tape and Reel (Alt: GRM033C80J683KE84D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ | |
|
NexGen Digital | 12174 |
|
RFQ | ||
DISTI #
2999180
|
Farnell | CAP, 0.068UF, 6.3V, MLCC, 0201 RoHS: Compliant Min Qty: 15000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0100 | Buy Now |
|
Perfect Parts Corporation | 82945 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM033C80J683KE84D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033C80J683KE84D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |