-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 10V, ±10%, X6S, 0201 (0603 mm), 0.012"T, -55º ~ +105ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4926
|
Newark | Cap, 0.047Uf, 10V, Mlcc, 0201 Rohs Compliant: Yes |Murata GRM033C81A473KE05D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10010 |
|
$0.0110 / $0.0220 | Buy Now |
DISTI #
490-16365-1-ND
|
DigiKey | CAP CER 0.047UF 10V X6S 0201 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
347773 In Stock |
|
$0.0044 / $0.1000 | Buy Now |
DISTI #
GRM033C81A473KE05D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 10 V, ± 10%, X6S, 0201 [0603 Metric] - Tape and Reel (Alt: GRM033C81A473KE05D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
81-GRM033C81A473KE5D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.047 uF 10 VDC 10% 0201 X6S RoHS: Compliant | 47143 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | 0201 0.047uF 10% 10V X6S multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 90000Reel |
|
$0.0043 / $0.0050 | Buy Now |
DISTI #
GRM033C81A473KE05D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.047 uF 10 VDC 10% 0201 X6S RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0046 / $0.0048 | Buy Now |
DISTI #
GRM033C81A473KE05D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 10 V, ± 10%, X6S, 0201 [0603 Metric] - Tape and Reel (Alt: GRM033C81A473KE05D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
GRM033C81A473KE05D
|
TME | Capacitor: ceramic, MLCC, 47nF, 10V, X6S, ±10%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0033 | RFQ |
DISTI #
GRM033C81A473KE05D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 10 V, ± 10%, X6S, 0201 [0603 Metric] - Tape and Reel (Alt: GRM033C81A473KE05D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
3581322
|
element14 Asia-Pacific | CAP, 0.047UF, 10V, MLCC, 0201 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 10010 |
|
$0.0044 / $0.0220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM033C81A473KE05D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033C81A473KE05D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 10V, ±10%, X6S, 0201 (0603 mm), 0.012"T, -55º ~ +105ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |