-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2320
|
Newark | Cap, 0.068Uf, 6.3V, Mlcc, 0201, Capacitance:0.068Μf, Voltage Rating:6.3V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Grm Series, Operating Temperature Rohs Compliant: Yes |Murata GRM033R60J683KE19D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11740 |
|
$0.0040 / $0.0080 | Buy Now |
DISTI #
490-3171-1-ND
|
DigiKey | CAP CER 0.068UF 6.3V X5R 0201 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
471726 In Stock |
|
$0.0026 / $0.1000 | Buy Now |
DISTI #
GRM033R60J683KE19D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 6.3 V, ± 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: GRM033R60J683KE19D) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 | Buy Now |
DISTI #
81-GRM033R60J683KE9D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.068 uF 6.3 VDC 10% 0201 X5R RoHS: Compliant | 52648 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07232703
|
Arrow Electronics | Cap Ceramic 0.068uF 6.3V X5R 10% Pad SMD 0201 85°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2106 Container: Cut Strips | Americas - 60356 |
|
$0.0013 / $0.0410 | Buy Now |
|
Future Electronics | GRM Series 0.068 µF 6.3 V ±10% 0201 SMT Chip Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 270000Reel |
|
$0.0015 / $0.0018 | Buy Now |
DISTI #
32343624
|
Verical | Cap Ceramic 0.068uF 6.3V X5R 10% Pad SMD 0201 85°C T/R Min Qty: 50000 Package Multiple: 1 | Americas - 126091 |
|
$0.0006 | Buy Now |
DISTI #
54085963
|
Verical | Cap Ceramic 0.068uF 6.3V X5R 10% Pad SMD 0201 85°C T/R Min Qty: 5001 Package Multiple: 1 Date Code: 2106 | Americas - 60356 |
|
$0.0013 / $0.0015 | Buy Now |
|
Bristol Electronics | 90000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 148 | 14800 |
|
$0.0034 / $0.0338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM033R60J683KE19D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033R60J683KE19D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |