-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5999
|
Newark | Cap, 0.027Uf, 16V, Mlcc, 0201, Capacitance:0.027Μf, Voltage Rating:16V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Grm Series, Operating Temperature Min:-55°C, rohs Compliant: Yes |Murata GRM033R61C273KE84D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12200 |
|
$0.0170 / $0.0290 | Buy Now |
DISTI #
490-10416-1-ND
|
DigiKey | CAP CER 0.027UF 16V X5R 0201 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41061 In Stock |
|
$0.0057 / $0.1000 | Buy Now |
DISTI #
GRM033R61C273KE84D
|
Avnet Americas | Cap Ceramic 0.027uF 16V X5R 10% SMD 0201 85°C Paper T/R - Tape and Reel (Alt: GRM033R61C273KE84D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0078 | Buy Now |
DISTI #
81-GRM33R61C273KE84D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.027 uF 16 VDC 10% 0201 X5R RoHS: Compliant | 17033 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | 0.027 F 10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0055 / $0.0065 | Buy Now |
DISTI #
GRM033R61C273KE84D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.027 uF 16 VDC 10% 0201 X5R RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0058 / $0.0089 | Buy Now |
DISTI #
GRM033R61C273KE84D
|
Avnet Americas | Cap Ceramic 0.027uF 16V X5R 10% SMD 0201 85°C Paper T/R - Tape and Reel (Alt: GRM033R61C273KE84D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0078 | Buy Now |
DISTI #
GRM033R61C273KE84D
|
TME | Capacitor: ceramic, MLCC, 27nF, 16V, X5R, ±10%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0026 | RFQ |
DISTI #
GRM033R61C273KE84D
|
Avnet Americas | Cap Ceramic 0.027uF 16V X5R 10% SMD 0201 85°C Paper T/R - Tape and Reel (Alt: GRM033R61C273KE84D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0078 | Buy Now |
DISTI #
2999292
|
element14 Asia-Pacific | CAP, 0.027UF, 16V, MLCC, 0201 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 12200 |
|
$0.0066 / $0.0272 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM033R61C273KE84D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033R61C273KE84D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GRM033R61C273KE84D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033R61C273KE84D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC02X5R273K16NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.027uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | GRM033R61C273KE84D vs GMC02X5R273K16NT |
CMC-016/273KX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | GRM033R61C273KE84D vs CMC-016/273KX50201T13F |
C0603X5R273KETS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.027uF, Surface Mount, 0201, CHIP | Darfon Corporation | GRM033R61C273KE84D vs C0603X5R273KETS |