Part Details for GRM1555C2A1R8BA01D by Murata Manufacturing Co Ltd
Overview of GRM1555C2A1R8BA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1555C2A1R8BA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK4217
|
Newark | Cap, Mlcc, 1.8Pf, C0G/Np0, 100V, 0402 Rohs Compliant: Yes |Murata GRM1555C2A1R8BA01D Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0090 / $0.0120 | Buy Now |
DISTI #
97AK4216
|
Newark | Cap, Mlcc, 1.8Pf, C0G/Np0, 100V, 0402 Rohs Compliant: Yes |Murata GRM1555C2A1R8BA01D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0200 / $0.0400 | Buy Now |
DISTI #
490-GRM1555C2A1R8BA01DTR-ND
|
DigiKey | CAP CER 1.8PF 100V C0G 0402 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0115 | Buy Now |
DISTI #
GRM1555C2A1R8BA01D
|
Avnet Americas | CAP 1.8PF 100VDC C0G 0.1PF SMD 0402 PAPER TAPE - Tape and Reel (Alt: GRM1555C2A1R8BA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0088 / $0.0092 | Buy Now |
DISTI #
81-GRM1555C2A1R8BA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.8 pF 100 VDC 0.1 pF 0402 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0066 | Buy Now |
DISTI #
GRM1555C2A1R8BA01D
|
Avnet Americas | CAP 1.8PF 100VDC C0G 0.1PF SMD 0402 PAPER TAPE - Tape and Reel (Alt: GRM1555C2A1R8BA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0088 / $0.0092 | Buy Now |
Part Details for GRM1555C2A1R8BA01D
GRM1555C2A1R8BA01D CAD Models
GRM1555C2A1R8BA01D Part Data Attributes:
|
GRM1555C2A1R8BA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C2A1R8BA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 1.8pF, 100V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.56% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.56% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1555C2A1R8BA01D
This table gives cross-reference parts and alternative options found for GRM1555C2A1R8BA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C2A1R8BA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GUQ04CG1R8B100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GRM1555C2A1R8BA01D vs GUQ04CG1R8B100NT |
RF0402N1R8B101CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | GRM1555C2A1R8BA01D vs RF0402N1R8B101CT |
SH15N1R8B101CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM1555C2A1R8BA01D vs SH15N1R8B101CT |